text.skipToContent text.skipToNavigation

Manufacturer Part #

RS005R7500FB12

RS Series 0.75 Ω ±1% 5 W ±90 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS005R7500FB12 - Technical Attributes
Attributes Table
Resistance: 0.75Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  22.23mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$307.00
USD
Quantity
Unit Price
100
$3.07
200
$3.04
300
$3.03
400
$3.02
500+
$2.98
Product Variant Information section