Manufacturer Part #
RS010560R0FE73
RS-010 Series 9.53 x 45.21 mm 560 Ω ±1% 10 W ±20 ppm/°C Axial Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RS010560R0FE73 - Technical Attributes
Attributes Table
| Resistance: | 560Ω |
| Rated Power: | 10W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 74.83V |
| Operating Temp Range: | -65°C to +250°C |
| Dimension: | L 45.21mm x D 9.53mm |
| Height - Max: | 10.31mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
500+
$3.13
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount