Manufacturer Part #
RS01AR1300FE12
RS Series 1 W 0.13 Ohms 1 % 90 PPM Type RW Silicone Coated Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RS01AR1300FE12 - Technical Attributes
Attributes Table
| Resistance: | 0.13Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±90ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 0.36V |
| Operating Temp Range: | -65°C to +250°C |
| Dimension: | L 10.31mm x D 2.39mm |
| Height - Max: | 3.17mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.74
25
$3.69
50
$3.65
150
$3.60
300+
$3.51
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole