text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B150R0FE12

RS Series 3 W 150 Ohms 1 % 20 PPM Type RW Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Vishay RS02B150R0FE12 - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 21.213V
Operating Temp Range: -65°C to +250°C
Dimension: L  14.22mm x D  4.75mm
Height - Max: 5.53mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
25
$1.02
75
$0.985
150
$0.97
400
$0.95
1,000+
$0.91
Product Variant Information section