text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B50R00FE70

RS Series 15.8 x 4.75 mm 3 W 50 Ohm ±1 % ±20 ppm/°C Axial Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Vishay RS02B50R00FE70 - Technical Attributes
Attributes Table
Resistance: 50Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 12.247V
Operating Temp Range: -65°C to +250°C
Dimension: L  14.22mm x D  4.75mm
Height - Max: 5.53mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.00
USD
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section