Manufacturer Part #
RSF2JT39K0
RSF Series 2 W 39 kOhm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RSF2JT39K0 - Technical Attributes
Attributes Table
| Resistance: | 39kΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Dimension: | L 15mm x D 5.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000
$0.0542
3,000
$0.0527
5,000
$0.0521
15,000
$0.0507
25,000+
$0.0494
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole