Manufacturer Part #
RT1206BRD071K15L
RT Series 1206 0.25 W 1.15 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RT1206BRD071K15L - Technical Attributes
Attributes Table
| Resistance: | 1.15kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0436
10,000
$0.0428
15,000
$0.0424
20,000
$0.0421
25,000+
$0.0412
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount