Manufacturer Part #
RTO020FR1000JTE3
RTO Series 20 W 0.1 Ohm ±5% ±250 ppm/°C Thick Film Resistor - TO-220-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RTO020FR1000JTE3 - Technical Attributes
Attributes Table
| Resistance: | 0.1Ω |
| Rated Power: | 20W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±250ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 325V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 15mm x W 10.1mm x H 4.5mm |
| Height - Max: | 15.4mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 750V |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$8.12
100
$8.08
150
$8.05
200
$8.03
250+
$7.98
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole