text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR80S6R98DRB12

RWR Series 6.98 Ω ±0.5% Wirewound Resistor Military/Established Reliability

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR80S6R98DRB12 - Technical Attributes
Attributes Table
Resistance: 6.98Ω
Rated Power: 2W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$419.00
USD
Quantity
Unit Price
100
$4.19
200
$4.15
300
$4.12
400
$4.11
500+
$4.06
Product Variant Information section