text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR81SR301FPB12

RWR Series Ø2.16x6.35mm 1W 0.301Ohm ±1% ±650ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR81SR301FPB12 - Technical Attributes
Attributes Table
Resistance: 0.301Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±650ppm/°C
Dimension: L  6.35mm x D  2.16mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$282.00
USD
Quantity
Unit Price
100
$2.82
200
$2.80
300
$2.78
400
$2.77
500+
$2.74
Product Variant Information section