text.skipToContent text.skipToNavigation

Manufacturer Part #

SR1206FR-7T100RL

SR Series 1206 100 Ohm ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SR1206FR-7T100RL - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm x H  0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.50
USD
Quantity
Unit Price
5,000
$0.0291
10,000
$0.0286
20,000
$0.0282
25,000
$0.028
75,000+
$0.0271
Product Variant Information section