Manufacturer Part #
TNPW060310K0BEEA
TNPW Series 0603 0.125 W 10 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Vishay TNPW060310K0BEEA - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
Vishay’s TNPW e3 Precision Thin Film Flat Chip Resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment.
Thin Film, High Stability Resistors feature Superior moisture sensitivity of ≤ 0.25 % (85 °C;56 days; 85 % RH), Lead-Free solder contacts, low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Typical Applications:
• Test and measuring equipment
• Telecommunication
• Medical equipment
• Industrial equipment
• Instrumentation
• Automotive
Pricing Section
Global Stock:
260,000
USA:
260,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0288
10,000
$0.0283
20,000
$0.0279
25,000
$0.0278
75,000+
$0.0269
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount