text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW120614K3BEEN

TNPW Series 1206 14.3 kOhm ±0.1% 0.4 W ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW120614K3BEEN - Technical Attributes
Attributes Table
Resistance: 14.3kΩ
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$164.50
USD
Quantity
Unit Price
1,000
$0.1645
2,000
$0.1624
3,000
$0.1611
5,000
$0.1596
10,000+
$0.1563
Product Variant Information section