Manufacturer Part #
WR06X3902FTL
Res Thick Film 0603 39K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Walsin Technology Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
Walsin Technology Corporation WR06X3902FTL - Product Specification
Walsin Technology Corporation WR06X3902FTL - Technical Attributes
Attributes Table
| Resistance: | 39kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Rated Current: | 1A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | L 1.6mm x W 0.8mm x H 0.45mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
20,000
$0.0011
75,000
$0.0011
150,000
$0.001
500,000
$0.001
1,000,000+
$0.001
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount