text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC25151R000FEA

WSC Series 1 Ω ±1% 1 W Surface Mount Wire Wound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay WSC25151R000FEA - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 2515 (6438 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
2,000+
$0.425
Product Variant Information section