Manufacturer Part #
WSL0805R0500FEA18
WSL-HP Series 0805 0.25 W 50 mOhm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Vishay WSL0805R0500FEA18 - Technical Attributes
Attributes Table
| Resistance: | 0.05Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Working Voltage-Nom: | 0.079V |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.46mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount