text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R0500FEB

WSL Series 2512 0.05 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay WSL2512R0500FEB - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.22V
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.88mm
No. of Terminations: 2
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
3,000
$0.29
5,000+
$0.285
Product Variant Information section