text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R0620FEA

WSL Series 2512 1 W 0.062 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL2512R0620FEA - Technical Attributes
Attributes Table
Resistance: 0.062Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$600.00
USD
Quantity
Unit Price
2,000
$0.30
4,000
$0.295
6,000+
$0.29
Product Variant Information section