Manufacturer Part #
WSLF25121L000FEK
WSLF Series 2512 1 mOhm ±1 % 5W ±170 ppm/°C SMT Power Metal Strip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay WSLF25121L000FEK - Technical Attributes
Attributes Table
| Resistance: | 1mΩ |
| Rated Power: | 5mW |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±70ppm/°C |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.35mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.42
300
$0.41
1,000
$0.40
2,000
$0.395
4,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount