text.skipToContent text.skipToNavigation

Manufacturer Part #

WW12FT26R7

WW Series 0.4 W 26.7 Ohm ±1% ±20 ppm/°C General Purpose Wirewound Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics WW12FT26R7 - Technical Attributes
Attributes Table
Resistance: 26.7Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  7.92mm x D  2.79mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000+
$0.29
Product Variant Information section