text.skipToContent text.skipToNavigation

Manufacturer Part #

Y1455130R000Q0R

VSM Series 1506 130 Ohm ±0.02% 0.2 W ±2 ppm/°C Surface Mount Metal Foil Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y1455130R000Q0R - Technical Attributes
Attributes Table
Resistance: 130Ω
Rated Power: 0.2W
Tolerance (%): ±0.02%
Temp Coefficient: ±2ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 78V
Operating Temp Range: -55°C to +125°C
Height - Max: 0.64mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$27.02
USD
Quantity
Unit Price
2
$13.51
5
$13.40
20
$13.23
40
$13.14
100+
$12.95
Product Variant Information section