text.skipToContent text.skipToNavigation

Manufacturer Part #

Y40145K62000T9W

FRST Series 0805 5.62 kOhm ±0.01 % 200 mW ±2.5 ppm/°C SMT Metal Foil Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y40145K62000T9W - Technical Attributes
Attributes Table
Resistance: 5.62kΩ
Rated Power: 200mW
Tolerance (%): ±0.01%
Temp Coefficient: ±2.5ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 40V
Operating Temp Range: -55°C to +200°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.64mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$559.50
USD
Quantity
Unit Price
50+
$11.19
Product Variant Information section