text.skipToContent text.skipToNavigation

Manufacturer Part #

7274R5KL.25

Precision Potentiometers 5K 5% 7/8"MULTITURN WW

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 7274R5KL.25 - Technical Attributes
Attributes Table
Resistance: 5kΩ
Tolerance (%): ±5%
Technology: Wirewound
Operating Temp Range: -25°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
70
Multiple Of:
10
Total
$1,352.40
USD
Quantity
Unit Price
10
$19.62
20
$19.49
30
$19.41
50
$19.32
100+
$19.11
Product Variant Information section