text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC06A031K00FEK

Res Thick Film NET 1K Ohm 1% 3/4W ±100ppm/°C ISOL Conformal 6-Pin

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC06A031K00FEK - Technical Attributes
Attributes Table
No of Elements: 3
Resistance: 1kΩ
Tolerance (%): ±1%
Power Dissipation: 300mW
Voltage Rating: 100V
Dimension: L  14.99mm x W  2.49mm x H  4.95mm
Package Style:  SIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,680.00
USD
Quantity
Unit Price
2,000+
$0.84
Product Variant Information section