Manufacturer Part #
CSC06A031K00GPA
CSC Series 1 kOhm ± 2 % 100 V Coated SMT Thick Film Resistor Network - SIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Package Style:SIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CSC06A031K00GPA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CSC06A031K00GPA - Technical Attributes
Attributes Table
| No of Elements: | 3 |
| Resistance: | 1kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 300mW |
| Voltage Rating: | 100V |
| Dimension: | L 14.99mm x W 2.49mm x H 4.95mm |
| Package Style: | SIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
SIP-6
Mounting Method:
Through Hole