Manufacturer Part #
EXB-18V472JX
EXB-18V Series 0201 0.031 W 4.7 kOhm ±5 % 4 Element SMT Chip Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EXB-18V472JX - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 4.7kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.031W |
| Voltage Rating: | 12.5V |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0398
20,000
$0.0392
30,000
$0.0389
40,000
$0.0386
50,000+
$0.0378
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount