Manufacturer Part #
EXB-V8V151JV
EXB-V Series 0603 8 Terminal 150 Ohm ±5% Chip Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EXB-V8V151JV - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 150Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Type: | Isolated |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| No of Pins: | 8 |
| Dimension: | L 3.2mm x W 1.6mm x H 0.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0264
10,000
$0.026
20,000
$0.0256
25,000
$0.0254
75,000+
$0.0246
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount