Manufacturer Part #
MSP08A03100KGEJ
MSP Series 100k ohms 8 Pins Isolated 2% Thick Film Molded Resistor Network
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:28 per Tube Package Style:SIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MSP08A03100KGEJ - Technical Attributes
Attributes Table
| No of Elements: | 7 |
| Resistance: | 100kΩ |
| Tolerance (%): | ±2% |
| Power Dissipation: | 1W |
| Voltage Rating: | 100V |
| Dimension: | L 4.95mm x W 20.07mm |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
504+
$3.37
Product Variant Information section
Available Packaging
Package Qty:
28 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole