text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSNA6I4J100TRF

NRSNA Series 4 Element 10 Ω ±5 % Case 3.2 x 1.6 mm SMT Chip Resistor Network

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSNA6I4J100TRF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Dimension: L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.00
USD
Quantity
Unit Price
5,000
$0.0074
15,000
$0.0072
50,000
$0.007
100,000
$0.0069
200,000+
$0.0066
Product Variant Information section