Manufacturer Part #
P090L-11T20BR100K
P090 Series 9 mm Side Adjustment 100 kOhm ±20 % Shaft Rotary Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1350 per Tray Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P090L-11T20BR100K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies P090L-11T20BR100K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 100kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.03W |
| Mounting Method: | Snap Fit |
Features & Applications
The P090L-11T20BR100K is a Part of P090 Series 100 KΩ 20% tolerance, 9 mm side Adjustment Insulated Shaft Rotary Potentiometer.
Specifications:
- Resistance Range, Ohms 500 – 1M
- Standard Resistance Tolerance ± 20%
- Residual Resistance 20 ohms max.
- Input Voltage, maximum 50 Vac max.
- Power rating, Watts 0.03 W
- Actual Electrical Travel, Nominal 240°
- Operating Temperature Range -20°C to +70°C
- Rotational Life 100,000 cycles
- Total Mechanical Travel 280°± 10°
- Static Stop Strength 40 oz-in
- Rotational Torque 0.5 to 1.25 oz-in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.79
30
$0.77
125
$0.745
300
$0.73
1,250+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
1350 per Tray
Mounting Method:
Snap Fit