text.skipToContent text.skipToNavigation

Manufacturer Part #

CES-361811-18PM-67

25 X 15.6 MM, ENCLOSED, RECTANGU Enclosure Included

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Same Sky - CUI Devices CES-361811-18PM-67 - Technical Attributes
Attributes Table
Frequency Range: 20Hz to 720Hz
Impedance:
Rated Power: 1W
Frequency: 900Hz
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
4,000
Germany:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$204.00
USD
Quantity
Unit Price
50
$4.08
100
$4.03
150
$4.01
200
$3.99
250+
$3.94
Product Variant Information section