text.skipToContent text.skipToNavigation

Manufacturer Part #

GC0251K

GC Series 8 Ohm 740 Hz 81 dB 1 W 14 x 25 x 5.2 mm Magnetic Speaker

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices GC0251K - Technical Attributes
Attributes Table
Frequency Range: 20kHz to 592Hz
Impedance:
Rated Power: 1W
Frequency: 20kHz
Operating Temp Range: -25°C to +60°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2520
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,500.40
USD
Quantity
Unit Price
1
$4.08
15
$3.99
40
$3.93
100
$3.88
250+
$3.77