text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR4028F08S11.5K

PSR Series 40 x 28.5 x 11.5 mm 390 Hz to 15 kHz 97 dB 8 Ω PET Magnetic Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR4028F08S11.5K - Technical Attributes
Attributes Table
Frequency: 390Hz
Cone Material: PET
Sound Pressure Level: 97dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
412
Factory Lead Time:
21 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$349.00
USD
Quantity
Unit Price
4
$7.10
15
$7.02
30
$6.98
100
$6.92
200+
$6.84
Product Variant Information section