Manufacturer Part #
PRG18BB470MB1RB
24 V 47 Ohm 20% Tolerance 0603 Size Surface Mount PTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata PRG18BB470MB1RB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata PRG18BB470MB1RB - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 47Ω |
| Rated Current: | 0.63A |
| Tolerance (%): | ±20% |
| Temperature Range: | -10°C to +60°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.156
8,000
$0.154
12,000+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount