Manufacturer Part #
PTCCL05H111FBE
PTCCL Series 47 Ohm 500 mA ±20 % Radial PTC Overload Protection Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay PTCCL05H111FBE - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 47Ω |
| Rated Current: | 500mA |
| Tolerance (%): | ±20% |
| Temperature Range: | 0°C to 70°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.495
1,000
$0.49
1,500
$0.485
2,000
$0.48
2,500+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole