text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2007-1723-103-SA

RL2007 Series 3k ohms 20% Radial NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Amphenol Advanced Sensors RL2007-1723-103-SA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 3kΩ
Temperature Range: -50°C to +150°C
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
1000
Total
$1,735.00
USD
Quantity
Unit Price
1,000+
$3.47
Product Variant Information section