Manufacturer Part #
TFPT0603L1000FV
TFPT0603 100 1% E52 E3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TFPT0603L1000FV - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 100Ω |
| Tolerance (%): | ±1% |
| Temperature Range: | -55°C to +150°C |
| Power Dissipation: | 75mW |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.70
2,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount