text.skipToContent text.skipToNavigation

Manufacturer Part #

TFPT0805L2201FM

TFPT Series 0805 PTC 2.2 kOhm ± 1 % Surface Mount Chip Linear Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TFPT0805L2201FM - Technical Attributes
Attributes Table
Type: PTC
Resistance: 2.2kΩ
Tolerance (%): ±1%
Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,250.00
USD
Quantity
Unit Price
5,000+
$0.45
Product Variant Information section