text.skipToContent text.skipToNavigation

Manufacturer Part #

TG1G-S032NYRLTR

Single Port IEEE802.3 Compliant 10/100/1000BASE-T Gigabit Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG1G-S032NYRLTR - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT
Return Loss: -10dB
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,228.50
USD
Quantity
Unit Price
350+
$3.51
Product Variant Information section