text.skipToContent text.skipToNavigation

Manufacturer Part #

3306

Natural CCL 3/8 Light Duty Corrosion Resistant Heyco® Nylon Cable Clamp

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 3306 - Technical Attributes
Attributes Table
Management Type: Clamps
Color: Natural
Material: Nylon
Dimension: D  9.5mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
25000
Total
$605.00
USD
Quantity
Unit Price
750
$0.0267
1,500
$0.0263
3,000
$0.0258
10,000
$0.0251
20,000+
$0.0242
Product Variant Information section