text.skipToContent text.skipToNavigation

Manufacturer Part #

4151

Natural WHC 375 Open Mouth Heyco® Nylon Wire Harness Clamp

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 4151 - Technical Attributes
Attributes Table
Management Type: Clamps
Color: Natural
Material: Nylon
Dimension: D  5.2mm x L  21mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.00
USD
Quantity
Unit Price
1
$0.158
150
$0.154
400
$0.151
1,000
$0.149
2,500+
$0.143
Product Variant Information section