text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 926

Black Polyamide Straight 7 - 16 mm Clamp Range NPT 3/4" Thread Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5308 926 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Polyamide
Dimension: D  33mm x L  54mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,015
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$49.80
USD
Quantity
Unit Price
10
$2.49
25
$2.45
50
$2.43
100
$2.40
200+
$2.35
Product Variant Information section