text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 941

Black Polyamide Straight 3.5 - 10 mm Clamp Range M 16x1.5/11 Thread Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5308 941 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Polyamide
Dimension: D  22mm x L  39mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,501
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$51.50
USD
Quantity
Unit Price
50
$1.03
100
$1.01
200
$0.985
250
$0.98
750+
$0.945
Product Variant Information section