Manufacturer Part #
JB-3959-KO
Steel Smooth Gray Powder coat Screw Cover/Knockouts 10 x 8 x 6 inch Junction Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries JB-3959-KO - Technical Attributes
Attributes Table
| Material: | Steel |
| Dimension (Inch): | L 10in x W 8in x H 6in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$25.28
3
$24.91
5
$24.74
15
$24.39
25+
$24.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Box