Référence fabricant
CBG-1-01
CBG Series Natural Nylon 1 inch Vertical Mount Circuit Board Guide
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Essentra Components | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Bag | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Essentra Components CBG-1-01 - Spécifications du produit
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
Fonctionnalités et applications
The Card Guide Series is ideal for answering all your difficult PCB insertion and PCB extraction problems associated with removing large PCB’s and tight gripping multi-pin edge connectors. The benefits of using Richco pullers are the ease of use, installation and protection from undue stress for damage-free insertions and extractions of PCB’s, components and connectors. Richco PCB pullers have been designed to meet the increasing need to support PCB’s mounted in a vertical position in order to save space. Richco’s wide selection accommodates various board sizes and allows for paired mounting and gang or tandem mounting. The use of standard fasteners simplifies mounting.The CBG-1-01 is a natural nylon 1 inch vertical mount circuit board guide.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
6 Semaines
Quantité
Prix unitaire
1
$1.09
30
$1.06
75
$1.04
200
$1.01
400+
$0.96
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
100 par Bag