Manufacturer Part #
DF-137-020
DF Series White Acetal Hollow Body .039 inch to .197 inch Drive Fastener
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Essentra Components DF-137-020 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components DF-137-020 - Technical Attributes
Attributes Table
| Type: | Mounting Button |
| Rivet Diameter: | 2.95mm |
| Rivet Length: | 14mm |
| Head Diameter: | 8.99mm |
| Hole Diameter: | 3.89mm |
| Material: | Acetal |
Features & Applications
If you are looking for a wide range of possibilities to answer your fastening and secure needs. Richco provides an array of plastic rivets, plastic screws, plastic washers and plastic nuts to help secure and fasten components and/or panels to a wide variety of materials such as wood, metal, particle board, plastic and rubber surfaces. Richco’s range of plastic screws, washers and nuts conform to relevant DIN standards and are available in different drive formats, thread and hole sizes. Products in this section are offered in a wide range of materials, including standard Nylon 6/6, Nylon 6, V0 rated Nylon, Polyethylene, Acetal and Polysulfone for high temperature applications. Richco is sure to have something for you.The DF-137-020 is a white snap-in drive fastener with a 0.039 inch to 0.197 inch holding range.
Pricing Section
Global Stock:
1,412
USA:
1,412
Factory Lead Time:
N/A
Quantity
Unit Price
150
$0.135
300
$0.133
750
$0.131
2,000
$0.129
4,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag