Manufacturer Part #
2376582-2
FASTON Terminals - Premier Commercial. 250 FASTON PCB TAB TPBR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2376582-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2376582-2 - Technical Attributes
Attributes Table
| Gender: | Male |
| Material: | Brass / Tin Plate |
| Length: | 0.551in |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30,000+
$0.0348
Product Variant Information section
Available Packaging
Package Qty:
30000 per Reel
Mounting Method:
Through Hole