text.skipToContent text.skipToNavigation

Manufacturer Part #

575-8

Standard Brass Nickel Plated 0.350 inch Non-Insulated Banana Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Keystone 575-8 - Technical Attributes
Attributes Table
Diameter: 0.163in
Material: Brass Nickel Plate
Length: 0.35in
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
55,445
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.88
USD
Quantity
Unit Price
1
$0.88
30
$0.855
75
$0.835
200
$0.815
400+
$0.775
Product Variant Information section