Manufacturer Part #
307-500
307 Series Rectangular 0.590 Length 0.09 Width 0.045 Thick Nylon Capacitor Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar 307-500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar 307-500 - Technical Attributes
Attributes Table
| Length: | 0.59in |
| Style: | Rectangle |
| Material: | Nylon |
| Diameter: | 0.045in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.146
200
$0.143
400
$0.141
1,250
$0.138
2,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box