text.skipToContent text.skipToNavigation

Manufacturer Part #

3361

0.062" Thick 0.312" OD #6 Nylon Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3361 - Technical Attributes
Attributes Table
Length: 0.062in
Style: Round
Material: Nylon
Diameter: 0.312in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$237.00
USD
Quantity
Unit Price
5,000
$0.0474
10,000
$0.0465
15,000+
$0.0457
Product Variant Information section